BCAP0005P300X11

Maxwell Technologies
723-BCAP0005P300X11
BCAP0005P300X11

Mfr.:

Description:
Supercapacitors / Ultracapacitors 3.0V 5F wire lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
5 F
3 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20.5 mm
1500 Hour, 1000000 Cycle
35 mOhms
- 10 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
20.5 mm
BCAP
AEC-Q200
Bulk
Brand: Maxwell Technologies
Lead Diameter: 0.6 mm
Leakage Current: 12 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 2,100 g
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
8532290000
CNHTS:
8532290000
USHTS:
8532290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3.0V XP™ Small Cell Ultracapacitors

Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.

In Stock: 3.525

Stock:
3.525
Can Dispatch Immediately
On Order:
8.000
Expected 2/19/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
1,81 € 18,10 €
1,50 € 75,00 €
1,39 € 139,00 €
1,23 € 615,00 €
1,18 € 1.180,00 €
1,10 € 2.200,00 €
1,07 € 4.280,00 €