BC-88SS007F

Stewart Connector
530-BC-88SS007F
BC-88SS007F

Mfr.:

Description:
Ethernet Cables / Networking Cables 8P8C RJ45 7FT Strt cbl assembly

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
8 Position
RJ45
8 Position
Male / Male
2.134 m (7 ft)
Silver
28 AWG
Unshielded
300 V
Brand: Stewart Connector
Description/Function: Straight
Product Type: Ethernet Cables / Networking Cables
Series: BC-88
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
USOC Codes: RJ11
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
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC-88 RJ45 Patchcord Cables

Stewart Connector / Cinch Connectivity Solutions BC-88 RJ45 Patchcord Cables are individually-bagged cable assemblies with 8 positions and 8 contact modular plugs. These modular plugs come in reverse (BC-88RSxF) and straight (BC-88SSxF) configurations. The BC-88 cables employ the 28AWG flat telephone wire construction with silver/grey insulation. These Stewart/Cinch cables provide 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 295,50 €
1,96 € 588,00 €
1,89 € 1.134,00 €
1,85 € 1.942,50 €