BC-64RS014F

Stewart Connector
530-BC-64RS014F
BC-64RS014F

Mfr.:

Description:
Ethernet Cables / Networking Cables 6P4C RJ11 14FT Rvrs cbl assembly

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ11
6 Position
RJ11
6 Position
Male / Male
4.267 m (14 ft)
Silver
28 AWG
Unshielded
300 V
Brand: Stewart Connector
Description/Function: Reverse
Product Type: Ethernet Cables / Networking Cables
Series: BC-64
Factory Pack Quantity: 170
Subcategory: Cable Assemblies
USOC Codes: RJ11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC-64 RJ11 Patchcord Cables

Bel BC-64 RJ11 Patchcord Cables are cable assemblies with six positions and four contact modular plugs. These cables come with modular plugs that are available in reverse (BC-64RSxF) and straight (BC-64SSxF) configurations. The BC-64 cables employ individually bagged cable assemblies. Bel BC-64 RJ11 Patchcord Cables feature a 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
2,52 € 25,20 €
2,36 € 59,00 €
2,24 € 112,00 €
2,06 € 206,00 €
1,95 € 331,50 €
1,90 € 969,00 €
1,81 € 1.846,20 €
1,69 € 4.309,50 €