BB-HRGB32M-TRB-D1

American Bright LED
442-BBHRGB32M-TRB-D1
BB-HRGB32M-TRB-D1

Mfr.:

Description:
Multi-Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 578

Stock:
578
Can Dispatch Immediately
On Order:
12.000
Expected 5/25/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,709 € 7,09 €
0,525 € 52,50 €
0,444 € 222,00 €
0,439 € 439,00 €
0,372 € 744,00 €
0,35 € 3.500,00 €
0,341 € 8.184,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
SMD-4
625 nm, 525 nm, 465 nm
120 deg
Colorless
Water Clear
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.9 mm
Length: 3.2 mm
Luminous Intensity: 540 mcd, 960 mcd, 240 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

BB-HRGBx/-HBGRx/-2020BGR-x Tri-Color LEDs

American Bright LED BB-HRGBx/-HBGRx/-2020BGR-x Tri-Color LEDs are designed with a built-in IC. This IC regulates the current input and color mixing. These LEDs feature a 256-level color set, providing a vibrant visual display. The BB-HRGBx/-HBGRx/-2020BGR-x tri-color LEDs operate at a typical 5V applied voltage and comply with RoHS standards. Typical applications include large LED displays, soft light bars, and full-color displays.