BB-HRGB24R-TRB-B

American Bright LED
442-BBHRGB24RTBB
BB-HRGB24R-TRB-B

Mfr.:

Description:
Multi-Colour LEDs 3.0x1.0x1.5MM RGB SMT W/ IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.925

Stock:
9.925 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,384 € 3,84 €
0,279 € 27,90 €
0,235 € 117,50 €
Full Reel (Order in multiples of 3000)
0,235 € 705,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
1204 (3010 metric)
RGB
630 nm, 525 nm, 465 nm
120 deg
6 mA
5 V
100 mW
Colorless
Dome
Diffused
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.5 mm
Length: 3 mm
Luminous Intensity: 94 mcd, 140 mcd, 63 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Series: RGB+IC
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

BB-HRGBx/-HBGRx/-2020BGR-x Tri-Color LEDs

American Bright LED BB-HRGBx/-HBGRx/-2020BGR-x Tri-Color LEDs are designed with a built-in IC. This IC regulates the current input and color mixing. These LEDs feature a 256-level color set, providing a vibrant visual display. The BB-HRGBx/-HBGRx/-2020BGR-x tri-color LEDs operate at a typical 5V applied voltage and comply with RoHS standards. Typical applications include large LED displays, soft light bars, and full-color displays.