BB-HRGB1818-B

American Bright LED
442-BB-HRGB1818-B
BB-HRGB1818-B

Mfr.:

Description:
Multi-Colour LEDs 1.8 X 1.8 X 0.6 MM RGB SMT W/ IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,437 € 4,37 €
0,319 € 31,90 €
0,292 € 146,00 €
Full Reel (Order in multiples of 3000)
0,247 € 741,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
0707 (1818 metric)
RGB
630 nm, 525 nm, 465 nm
120 deg
6 mA
5 V
60 mW
Colorless
1.8 mm x 1.8 mm
Square
Water Clear
Brand: American Bright LED
Height: 0.6 mm
Length: 1.8 mm
Luminous Intensity: 150 mcd, 500 mcd, 80 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

RGB LEDs with Built-in IC

American Bright LED RGB LEDs with Built-in IC are available in PLCC-6 5050, PLCC-4 5050, 3528, 4020, and EMC 2020 package options. These LEDs are designed with an IC that offers a self-detection signal and a high contrast rate. The RGB+IC LEDs also feature continuous oscillation support and Pulse Width Modulation (PWM) output to maintain a static screen. These LEDs are suitable for all SMT assembly methods. Typical applications include large LED displays, soft light bars, full-color displays, gaming machines, beverage dispensing machines, decoration, and entertainment lighting.