BB-HBGR32L-3-TRB-8

American Bright LED
442-BBHBGR32L3TB8
BB-HBGR32L-3-TRB-8

Mfr.:

Description:
Multi-Colour LEDs 5.4x5.0x1.5MM PLCC 6 PINS BGR W/ IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.968

Stock:
12.968 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,826 € 8,26 €
0,616 € 61,60 €
0,547 € 273,50 €
Full Reel (Order in multiples of 1000)
0,464 € 464,00 €
0,444 € 2.220,00 €
0,416 € 4.160,00 €
0,374 € 9.350,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
2020 (5050 metric)
RGB
625 nm, 525 nm, 465 nm
120 deg
18 mA
5 V
300 mW
Colorless
Round Flat
Water Clear
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.6 mm
Length: 5.4 mm
Luminous Intensity: 900 mcd, 1600 mcd, 400 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Series: RGB+IC
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

BB-HRGBx/-HBGRx/-2020BGR-x Tri-Color LEDs

American Bright LED BB-HRGBx/-HBGRx/-2020BGR-x Tri-Color LEDs are designed with a built-in IC. This IC regulates the current input and color mixing. These LEDs feature a 256-level color set, providing a vibrant visual display. The BB-HRGBx/-HBGRx/-2020BGR-x tri-color LEDs operate at a typical 5V applied voltage and comply with RoHS standards. Typical applications include large LED displays, soft light bars, and full-color displays.