BAW56 RF

Taiwan Semiconductor
821-BAW56RF
BAW56 RF

Mfr.:

Description:
Small Signal Switching Diodes 70V, 0.2A, Switching Diode & Array

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAW Switching Diodes

Taiwan Semiconductor BAW Switching Diodes are designed to offer fast switching speed and 2AIFSM. These diodes are ideal for automated placement. The BAW switching diodes comply with Moisture Sensitivity Level 1 (MSL 1) as per J-STD-020 standards. These diodes are used in Switching Mode Power Supplies (SMPS) and high-speed switching applications.

In Stock: 5.905

Stock:
5.905 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5905 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,114 € 1,14 €
0,07 € 7,00 €
0,05 € 25,00 €
0,044 € 44,00 €
Full Reel (Order in multiples of 3000)
0,038 € 114,00 €
0,032 € 192,00 €
0,028 € 252,00 €
0,022 € 528,00 €