BAS21GWX

Nexperia
841-BAS21GWX
BAS21GWX

Mfr.:

Description:
Small Signal Switching Diodes DIODE-SS 250V 200MAA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,036 € 108,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123-2
250 V
9 A
200 mA
Single
50 ns
1.25 V
100 nA
- 65 C
+ 150 C
BAS21
Reel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934070362115
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

BASxxGW High-Speed Switching Diodes

Nexperia BASxxGW High-Speed Switching Diodes are AEC-Q101 qualified and encapsulated in a SOD123 and SOT123 small SMD plastic package. The BASxxGW diodes consist of BAS16GWJ, BAS16GWX, BAS21GWJ, and BAS21GWX variants. These BASxxGW diodes feature reverse recovery time trr ≤ 4ns/50ns high switching speed, and V≤ 100V/200V reverse voltage. Typical applications include high-speed switching at high voltage and general-purpose switching.