B72.22CJGU.00121

Apacer
908-B72.22CJGU.00121
B72.22CJGU.00121

Mfr.:

Description:
Solid State Drives - SSD PCIe 2242 NVMe Gen3x4 BICS5 256GB /Replacement: B72.22CJGU.00144

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
PT220-M242
256 GB
PCIe SSDs
M.2 2242
3D TLC
PCIe
1065 MB/s
2240 MB/s
3.3 V
0 C
+ 70 C
42 mm x 22 mm x 4.08 mm
Active Mode Current: 1.215 A
Brand: Apacer
Code Name: LDPC
Connector Type: 75-pin M.2
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

PT220-M242 PCI Express Flash Drives

Apacer Technology Inc. PT220-M242 PCI Express Flash Drives are designed to deliver exceptionally low latency and outstanding performance in an M.2 2242 mechanical dimensions. These SSDs are fully compliant with the PCIe Gen3 x4 interface and NVMe 1.3 specifications to operate in different power-management modes while consuming low power. The PT220-M242 flash drives are built with a powerful PCIe controller that supports on-the-module ECC as well as an efficient Wear Leveling scheme. These industrial SSDs adopt advanced LDPC ECC engines with 3D NAND flash memory to improve reliability. The PT220-M242 PCI flash drives exhibit flash block management, S.M.A.R.T., TRIM, Hyper Cache technology, DataDefender™, and DataRAID™. Typical applications range from industrial, imaging, gaming, and computing to enterprise markets.