B40910A7337M000

EPCOS / TDK
871-B40910A7337M000
B40910A7337M000

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,37 € 13,70 €
1,20 € 60,00 €
1,10 € 110,00 €
Full Reel (Order in multiples of 400)
1,04 € 416,00 €
0,98 € 784,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
35 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Electrolytic Capacitors
4000 Hour
20 %
14 mOhms
5.1 A
- 40 C
+ 105 C
10 mm (0.394 in)
B40910 - SMD Hybrid
Reel
Cut Tape
Brand: EPCOS / TDK
Dissipation Factor DF: 0.12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Part # Aliases: B40910A7337M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

B409x SMD Hybrid Aluminium Electrolytic Capacitors

TDK B409x SMD Hybrid Aluminum Electrolytic Capacitors include capacitors designed to withstand mechanical vibrations of up to 30g (MIL-STD-202, Method 204). This vibration resistance is achieved by four posts that extend from the base plate of the component, stabilizing the can in the event of mechanical shocks and vibrations. The design is offered with part number suffix 100 (standard types: 000), and these components are typically used in demanding automotive and industrial applications. These TDK surface-mount capacitors are available in various voltage ratings, ranging from 25V to 80V, and capacitance values from 56µF to 1100µF.

B40910 Hybrid Aluminum Electrolytic Capacitors

TDK B40910 Hybrid Aluminum Electrolytic Capacitors offer miniaturized dimensions and a long life of 4000 hours at +135°C. These B40910 capacitors feature high ripple current capability, low ESR, and high operating temperature capability of up to 150°C. The capacitors have a surface-mount design, a coated aluminum case, a pressure relief vent, and a minus-pole marking on the case. TDK B40910 capacitors are suitable for demanding applications in industrial and automotive segments.

Hybrid Polymer Aluminum Electrolytic Capacitors

TDK Hybrid Polymer Aluminum Electrolytic Capacitors offer high ripple current and low equivalent series resistance (ESR) across their respective temperature ranges. These devices provide a long useful life with a wide range of capacitance values from 56μF to 2200μF. The B40600 capacitors feature an axial-lead hybrid polymer design, optimized winding construction, and improved electrolyte composition and structure. The B40900, B40910, B40920, B40921, B40930, B40940, and B40950 capacitors are insulated with a coated aluminum case and are suitable for reflow soldering. Both the B40930 and B40940 series also offer a high operating temperature capability of up to +145°C. The TDK capacitor lineup includes AEC-Q200-qualified variants. Typical applications include automotive and industrial electronics.