B3000MS045

Pervasive Displays
341-B3000MS045
B3000MS045

Mfr.:

Description:
Display Development Tools EPD Extension Kit Gen. 3 Touch

Product Attribute Attribute Value Select Attribute
Pervasive Displays
Product Category: Display Development Tools
RoHS:  
Bulk
Brand: Pervasive Displays
Product Type: Display Development Tools
Series: B3000
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543900000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPD Extension Kit Gen3 Boards

Pervasive Displays EPD Extension Kit Gen3 Boards are driver extension boards to connect with products to kick-start low-power display applications with iTC driver type of EPDs. These EPDs include an electrophoretic display, electronic paper display, and e-paper display. This kit provides 20 pins of bridging cable to any development board or current design platform. The EPD extension kit Gen3 boards feature an onboard driving circuit as a starter kit to develop an EPD application with the product. This kit offers a variety of expansion options to meet development needs and use cases. The EPD extension kit Gen3 boards feature open driving source code and design resources and onboard 8M bits of flash memory. This kit also features integrate graphic library (as EXT3 plus) and touch board (as EXT3 touch) to extend interactive application cases.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
1
Pending
3
Expected 2/22/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,24 € 21,24 €