Ag5324

Silvertel
480-AG5324
Ag5324

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules PD Module, 30W, IEEE802.3at compliant, 12V or 24V, SIL.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
RoHS:  
30 W
36 V to 57 V
24 V
1 Output
Through Hole
88 %
802.3af/at
Ag5300
Brand: Silvertel
Height: 14 mm
Isolation Voltage: 1.5 kVDC
Length: 57.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
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
8504409590
CNHTS:
8504401400
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Over Ethernet Modules

Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options, including thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. All Silvertel products are designed and manufactured in the UK and provide a cost-effective, easy-to-use, and quick time-to-market solution for applications in industries such as IoT, IIoT, SMART industries, security, AV, commercial electronics, and more.

In Stock: 825

Stock:
825 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,98 € 13,98 €
13,85 € 138,50 €
13,76 € 550,40 €
13,55 € 1.626,00 €
13,33 € 3.732,40 €
13,12 € 6.822,40 €
1.000 Quote