Ag2120S

Silvertel
480-AG2120S
Ag2120S

Mfr.:

Description:
Interface Development Tools Central Office Interface, Fully-featured, Programmable Impedances, Internal Loop Switch, Programmable DC Mask, Single-in-line

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Interface Development Tools
RoHS:  
Telecoms
PSTN
Brand: Silvertel
Dimensions: 61 mm x 12 mm x 11 mm
Interface Type: 2-Wire
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.13 V/4.75 V to 3.47 V/5.25V
Product Type: Interface Development Tools
Factory Pack Quantity: 60
Subcategory: Development Tools
Unit Weight: 16,338 g
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
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Telecom Interface Modules

Silvertel Telecom Interface Modules offer a small range of analog interface modules that are small and easy to use. These modules are available in Single In-Line (SIL) or Dual In-Line (DIL) packages. The telecom interface modules come in single Subscriber Line Interface Circuit (SLIC) module and Public Switched Telephone Network (PSTN) module variants.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
355
Expected 2/22/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 10,97 €
10,75 € 107,50 €
10,54 € 632,40 €
10,23 € 1.227,60 €
10,11 € 3.033,00 €
9,89 € 5.340,60 €
9,46 € 9.649,20 €
2.520 Quote