AXP1T34GWH

Nexperia
771-AXP1T34GWH
AXP1T34GWH

Mfr.:

Description:
Translation - Voltage Levels AXP1T34GW/SOT353/UMT5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
1-bit Dual-Supply Translating Buffer
Buffer
TSSOP-5
5.5 V
900 mV
5 ns, 5.5 ns, 15 ns, 32 ns
- 40 C
+ 125 C
SMD/SMT
AXP
Brand: Nexperia
Input Type: Schmitt-Trigger
Number of Channels: 1 Channel
Operating Supply Current: 100 nA
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935691624125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AXP1T34 Dual Supply Translating Buffers

Nexperia AXP1T34 Dual Supply Translating Buffers maintain low static and dynamic power consumption across the entire supply range. These single-bit buffers feature one input (A), an output (Y), and dual supply pins (VCCI and VCCO). Both VCCI and VCCO accept a voltage range between 0.9V and 5.5V, making the device adaptable for translating between specified voltage nodes. The AXP1T34 dual supply translating buffers require no power supply sequencing; output glitches during power supply transitions are prevented using patented circuitry. Consequently, outputs remain free from glitches for supply transitions during power-up/down between 20mV/μs and 5.5V/s. These buffers offer high noise immunity and ESD protection. The AXP1T34 dual supply translating buffers operate within the -40°C to 125°C temperature range and are available in multiple package options.

In Stock: 882

Stock:
882
Can Dispatch Immediately
On Order:
9.000
Expected 11/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,227 € 2,27 €
0,202 € 5,05 €
0,175 € 17,50 €
0,162 € 40,50 €
0,154 € 77,00 €
0,147 € 147,00 €
0,138 € 414,00 €
0,135 € 810,00 €