AX03R050HAY1R500

JAE Electronics
656-AX03R050HAY1R500
AX03R050HAY1R500

Mfr.:

Description:
Board to Board & Mezzanine Connectors Rigid Side B2B Conn. 50 Pos RA Fixed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
50 Position
0.635 mm (0.025 in)
Solder
Horizontal
500 mA
50 VAC
8 Gbps
- 40 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
8 Gbps
AX03
Reel
Cut Tape
Application: Semiconductor Manufacturing, Communication Equipmen
Brand: JAE Electronics
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AX01 & AX03 Floating Board-to-Board Connectors

JAE Electronics AX01 and AX03 Series Floating Board-to-Board Connectors are designed to be compatible with 8Gbps+ high-speed transmission (10GBASE-KR and PCIe Gen3). These connectors feature a floating tolerance of ±0.5mm in both X and Y directions and can absorb positional shifts/misalignments during mounting and assembly. A two-point contact structure allows for a highly reliable connection while providing countermeasures against foreign objects and mounting flux. The AX01 offers mezzanine and right-angle board orientation, and the AX03 connector features a coplanar orientation. JAE Electronics AX01 and AX03 Series Floating Board-to-Board Connectors are ideal for internal connections of industrial equipment such as robots, automated machines, and machine tools.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
4,87 € 48,70 €
4,57 € 114,25 €
4,34 € 217,00 €
4,14 € 414,00 €
3,88 € 970,00 €
Full Reel (Order in multiples of 500)
3,68 € 1.840,00 €
3,41 € 3.410,00 €
3,29 € 8.225,00 €