AWM5104VN

Honeywell
785-AWM5104VN
AWM5104VN

Mfr.:

Description:
Flow Sensors MASS AIRFLOW 20L/MIN Threaded 1/4 NPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,70 € 215,70 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Flow Sensors
RoHS:  
Mass Air Flow Sensor
Dry Gas
0 L/min to 20 L/min
0.5 %
5 V
8 V to 15 V
6.35 mm
Silicon
Brand: Honeywell
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Flow Sensors
Series: AWM5000
Factory Pack Quantity: 5
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 8 V
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
USES SMALL BLACK CONNECTOR 4 PIN RECEPTACLE; MOUSER PN 571-1039563

Please contact a Mouser Technical Sales Representative for further information.

5-0719-12

This functionality requires JavaScript to be enabled.

TARIC:
9026208000
CNHTS:
9026801000
CAHTS:
9026800000
USHTS:
9026802000
JPHTS:
902680000
BRHTS:
90268000
ECCN:
EAR99

AWM Airflow Sensors

Honeywell Sensing & Control AWM Airflow Sensors feature a variety of compact sensors that offer a fast response time to capture full flow events. The sensors all offer analog output. Honeywell Sensing & Control AWM Airflow Sensors offer low power consumption, making them suitable for use in portable devices and battery-powered applications. Other applications include damper control for heating, ventilation, and air conditioning systems, low vacuum control, process control, medical respirators and ventilators, gas applications, and fuel cell controls.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.