AWD-360360T18N01

Microtips Technology
668-AWD360360T18N01
AWD-360360T18N01

Mfr.:

Description:
TFT Displays & Accessories 1.8" Round TFT Display

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TFT LCD Display Modules
1.8 in
360 x 360
Serial
LED, White
600 cd/m2
45.68 mm x 45.68 mm
49.86 mm x 47.99 mm x 1.92 mm
2.8 V
Background Colour: Black
Brand: Microtips Technology
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: TFT Displays
Series: AWD
Factory Pack Quantity: 50
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWD-480480Tx TFT LCD Displays

Microtips Technology AWD-480480Tx TFT LCD Displays are designed to seamlessly integrate advanced technology solutions with enhanced functionality and superior performance. These TFT displays come in a 2.1″ and 2.76″ round TFT LCD type. The AWD-480480Tx TFT LCD displays include IPS/normally black display mode, and 480(RGB)x480 dot arrangement. These TFT LCD displays feature high brightness, high readability, custom cover glass, and a capacitive touchscreen. The AWD-480480Tx TFT LCD displays are ideal for applications like smart knob control, digital meter, smart gauge, smartwatch, medical, and automotive devices.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.

Availability

Stock: