AUAV-L60D-M25125-RR-N

Amphenol All Sensors
683-AUAVL6DM25125RRN
AUAV-L60D-M25125-RR-N

Mfr.:

Description:
Board Mount Pressure Sensors 60 INH20 250to1250 MBARA RR LID Drone Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
89
Expected 8/21/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,83 € 58,83 €
54,40 € 272,00 €
52,74 € 527,40 €
50,77 € 1.269,25 €
48,90 € 2.445,00 €
47,09 € 4.709,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
250 mbar to 1250 mbar
2 degree C
Digital
SMD/SMT
I2C, SPI
2.7 V to 3.6 V
Dual Barbed, Same Side
18 bit
- 40 C
+ 85 C
AUAV
Brand: Amphenol All Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 5.3 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

AUAV Dual Air Speed & Altitude Sensors

Amphenol All Sensors AUAV Dual Air Speed and Altitude Sensors are tailored for Unmanned Aerial Vehicles (UAVs). The Amphenol All Sensors AUAV sensors feature high-precision airspeed and altitude measurements. The sensors combine differential sensor technology with enhanced temperature compensation and linearity correction on a compact PCB module suitable for automated SMT PCB Assembly processes. The device offers easy interfacing with flight control systems via I2C and SPI interfaces. The sensors support multiple tubing port options, including a low-profile side-port configuration requiring only two connections.