ATB2012-50011-T000

TDK
810-ATB201250011T000
ATB2012-50011-T000

Mfr.:

Description:
Signal Conditioning 2012 2.5dB 50ohm Balun

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
40 MHz to 860 MHz
20 V
50 Ohms
SMD/SMT
- 45 C
+ 85 C
ATB
Reel
Cut Tape
MouseReel
Brand: TDK
Mounting Style: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Part # Aliases: ATB2012-50011-T000 -
Unit Weight: 8 mg
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
8534009000
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATB Transformers

TDK ATB Transformers feature case sizes that are smaller than conventional balun or step-up transformers. The ATB2012 case measures 2.0mm x 1.2mm x 1.2mm (L x W x H), the ATB3225 is 3.2mm x 2.5mm x 2.3mm, the ATB322515 is 3.2mm x 2.5mm x 1.5mm, and the ATB322524 measures 3.2mm x 2.5mm x 2.4mm. The balun transformers offer low insertion loss and good balance parameters, while the step-up transformers use auto winding to achieve stable charging characteristics. TDK ATB Transformers are suitable for cable modems, STB / tuner power dividers, TV and mobile device tuners (DVB-T/H, ISDB-T, etc.), xenon flash, and haptic applications.

In Stock: 26.064

Stock:
26.064
Can Dispatch Immediately
On Order:
8.000
Expected 10/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,533 € 0,53 €
0,372 € 3,72 €
0,286 € 7,15 €
0,254 € 25,40 €
0,215 € 53,75 €
0,187 € 93,50 €
0,165 € 165,00 €
Full Reel (Order in multiples of 2000)
0,165 € 330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩