ASWD-S2-0002-T

ABRACON
815-ASWD-S2-0002-T
ASWD-S2-0002-T

Mfr.:

Description:
RF Switch ICs IC SPDT RF Switch DC-3.0GHz 6DFN, ESD Protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Switch ICs
RoHS:  
SPDT
100 MHz
2.7 GHz
0.37 dB
35 dB
- 40 C
+ 85 C
SMD/SMT
DFN-6
Si
ASWD-S2
Reel
Cut Tape
MouseReel
Brand: ABRACON
Development Kit: ASWD-S2-0002-EVB
High Control Voltage: 1.2 V to 2.85 V
Moisture Sensitive: Yes
Number of Switches: Single
Operating Frequency: 100 MHz to 2.7 GHz
Operating Supply Current: 35 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASWD-S2 RF Switches

Abracon ASWD-S2 RF Switches are wideband and high-linearity RF switches designed for exceptional performance across diverse frequency bands. These Single-Pole, Double-Throw (SPDT) reflective switches deliver low insertion loss, high isolation, and superior signal integrity, ensuring reliable connectivity for next-generation wireless systems. The ASWD-S2 RF switches ensure superior signal integrity and reliability, supporting high-linearity operation with P1dB up to 34.5dBm. These switches provide robust RF performance while operating across a wide voltage range of 1.6V to 3.3V and a temperature range of -40°C to 85°C. The ASWD-S2 switches offer broad frequency coverage from DC to 8.5GHz, making them ideal for general-purpose RF, Bluetooth, GNSS, LoRa, LTE, Wi-Fi 6E/7, UWB, and 5G/LTE applications.

In Stock: 4.010

Stock:
4.010 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,318 € 0,32 €
0,218 € 2,18 €
0,194 € 4,85 €
0,168 € 16,80 €
0,155 € 38,75 €
0,147 € 73,50 €
0,141 € 141,00 €
0,134 € 335,00 €
Full Reel (Order in multiples of 5000)
0,13 € 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩