ASSR-601J-000E

Broadcom / Avago
630-ASSR-601J-000E
ASSR-601J-000E

Mfr.:

Description:
Solid State Relays - PCB Mount S016 Ind HV-SSR 110C Optocoupler,LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Solid State Relays - PCB Mount
RoHS:  
PCB Mount
50 mA
1 kVDC
1 Form A (SPST-NO)
1.25 VDC to 1.85 VDC
SOIC-16
Photo MOSFET
30 mA
- 40 C
+ 125 C
10.4 mm (0.409 in)
7.5 mm (0.295 in)
3.5 mm (0.138 in)
ASSR
Brand: Broadcom / Avago
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 1 W
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 45
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASSR-601J 1 Form A Solid State Relays

Broadcom ASSR-601J 1 Form A Solid State Relays are high-voltage solid state relays designed for high voltage industrial applications. The ASSR-601J consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high-voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 10mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.4V or less.

ASSR Series Solid State Relays

Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.

In Stock: 2.163

Stock:
2.163 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,51 € 5,51 €
4,92 € 49,20 €
4,56 € 114,00 €
4,39 € 197,55 €
4,30 € 387,00 €
4,13 € 1.115,10 €
3,99 € 2.154,60 €
3,85 € 3.984,75 €