ASSR-1511-301E

Broadcom / Avago
630-ASSR-1511-301E
ASSR-1511-301E

Mfr.:

Description:
Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
1 A
60 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.65 VDC
SMD DIP-6
Photo MOSFET
20 mA
- 40 C
+ 85 C
9.65 mm (0.38 in)
6.35 mm (0.25 in)
4.19 mm (0.165 in)
ASSR
Brand: Broadcom / Avago
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASSR Series Solid State Relays

Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.

In Stock: 1.295

Stock:
1.295 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
4,80 € 48,00 €
4,58 € 114,50 €
4,42 € 221,00 €
4,27 € 427,00 €
4,06 € 1.015,00 €
3,91 € 1.955,00 €
3,77 € 3.770,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,53 €
Min:
1