ASMT-JR10-AST01

Broadcom / Avago
630-ASMT-JR10-AST01
ASMT-JR10-AST01

Mfr.:

Description:
Single Colour LEDs MS JD,1W Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Tube
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASMT-Jx1x 1W Mini Power LED Light Source

Broadcom ASMT-Jx1x 1W Mini Power LED Light Source is one of the smallest available high-brightness 1W LEDs. This compact 1W Broadcom HB LED light source is an energy efficient device that can handle high thermal and high driving current. The ASMT-Jx1X 1W Mini Power LED features high current operation, long operation life, and a wide viewing angle. This Avago 1W Mini Power LED is non-ESD sensitive, has MSL 1 moisture sensitivity, and is ideal for space-constrained designs.

Moonstone™ LEDs

Broadcom Moonstone™ Power LEDs are designed to handle high thermal and high driving current. Broadcom Moonstone LEDs are available in cool white and warm white colors and in various color temperatures ranging from 2,600K to 10,000K.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 4.360,00 €