ASETDV-11.0592MHZ-XY-T

ABRACON
815-ASETDV110592HXYT
ASETDV-11.0592MHZ-XY-T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 11.0592MHz ?10ppm -40?C ~ 105?C CMOS 1.68V ~ 3.63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
11.0592 MHz
10 PPM
15 pF
1.68 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 105 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
ASETDV
Reel
Cut Tape
MouseReel
Brand: ABRACON
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8542390000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASDTDV, ASETDV, & ASATDV Clock Oscillators

Abracon ASDTDV, ASETDV, and ASATDV Clock Oscillators offer a 15pF output load in hermetically-sealed ceramic packages. These standard oscillators feature low current consumption, standby (power down) function, and output waveform CMOS. The ASDTDV, ASETDV, and ASATDV clock oscillators are ideal for portable and wearable electronics, Internet of Things (IoT), consumer electronics, industrial control and automation, and mobile communication. These oscillators are RoHS/RoHS II compliant and Moisture Sensitivity Level (MSL) 1.

In Stock: 992

Stock:
992 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 992 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,36 € 2,36 €
2,06 € 20,60 €
1,87 € 46,75 €
1,79 € 179,00 €
1,67 € 417,50 €
1,62 € 810,00 €
Full Reel (Order in multiples of 1000)
1,53 € 1.530,00 €
1,44 € 2.880,00 €
1,38 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩