AS-ANT2B-SUR-L1L2-25SMA-00

ArduSimple
780-2BSURL1L225SMA00
AS-ANT2B-SUR-L1L2-25SMA-00

Mfr.:

Description:
Antennas Budget Survey Multiband GNSS Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Passive Antenna
Galileo, GLONASS, GPS
Module
Radome
5 dBi
50 Ohms
1.5, 2
- 40 C
+ 85 C
4 Band
Direct / Permanent Mount
Connector
SMA Male to TNC Female
GNSS
147 mm
63 mm
63 mm
IP66
2.5 M Coax
simpleANT2B
Bulk
Brand: ArduSimple
Cable Length: 2.5 m
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 607,824 g
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
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

simpleANT2B Dual Band GPS/GNSS Antennas

ArduSimple simpleANT2B Antennas are low-power, dual-band global positioning system/global navigation satellite system (GPS/GNSS) antennas. They achieve centimeter-level accuracy with a real-time kinematic (RTK) receiver. The product offering includes survey, helical, and OEM antennas. ArduSimple simpleANT2B Antennas are a cost-effective solution for high-precision RTK GPS/GNSS applications.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,26 € 139,26 €
120,68 € 1.206,80 €
117,85 € 2.946,25 €
105,97 € 10.597,00 €
250 Quote