ARJG111-A5811ABEWDR

ABRACON
815-AG111A5811ABEWDR
ARJG111-A5811ABEWDR

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 10G Base-T 1x1 Right Angle POE++ Through Hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Modular Connectors / Ethernet Connectors
Connectors
RJ45 10G Base-T Integrated Magnetics PoE
Jack (Female)
RJ45
1x1
8P8C
Shielded
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Green / Yellow
Tab Up
ARJG111
Tray
Brand: ABRACON
Contact Material: Copper
Contact Plating: Gold
Number of Contacts: 8 Contacts
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 60
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ARJG11 RJ45 Connectors

Abracon ARJG11 RJ45 Connectors are compatible with the IEEE 802.3bt standard that supports 10G Base-T PoE++, the next-generation Ethernet networking. The ARJG111 single RJ45 connector with integrated magnetics supports 10G Base-T and PoE++ Type 4, providing reliable throughput, high-power delivery, and low-latency for critical PoE devices. This connector supports cable runs up to 100m over Cat 6/6a, making it suitable for PoE switches, access points, and IP/security cameras. The ARJG11C1 and ARJG11E1 are stacked RJ45 connectors featuring dual USB-A and USB-C ports, respectively. Each RJ45 connector supports 10G Base-T, and the integrated dual ports are USB 3.2 compatible, supporting data rates of up to 10Gbps. The ARJG11 RJ45 connectors are ideally suited for medical, industrial, datacom/networking, and telecommunications applications that require critical PoE connections.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,38 € 11,38 €
10,09 € 100,90 €
9,70 € 242,50 €
9,31 € 558,60 €
8,80 € 1.056,00 €
8,02 € 2.406,00 €
7,50 € 4.050,00 €
6,88 € 7.017,60 €