APT1608ZGC-AMT

Kingbright
604-APT1608ZGC-AMT
APT1608ZGC-AMT

Mfr.:

Description:
Single Colour LEDs 1.6x0.8mm Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
515 nm
300 mcd
20 mA
3.3 V
Colorless
1.1 mm x 0.3 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Configuration: Single
Height: 0.75 mm
Illumination Colour: Green
Length: 1.6 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 0.8 mm
Part # Aliases: KPT-1608ZGC-AT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Temperature SMD LEDs

Kingbright High-Temperature SMD LEDs are designed for high operating temperatures up to 100°C. These LEDs include single-color and bi-color options in all color spectrums and have industry-standard 0603 to PLCC right-angle SMD packages. The LEDs operate at a -40°C to +100°C temperature range. The series features low current selections with IF=2mA for minimum power consumption and maintains good luminous efficacy. Kingbright High-Temperature SMD LEDs are ideally used in traffic signaling, reading lamps, decorative and entertainment lighting indoor and outdoor commercial and residential architectural lighting.

APT1608 Single Color LEDs

Kingbright APT1608 Single Color LEDs consume low power and come in 1.6mm x 0.8mm x 0.75mm dimensions. These LEDs feature a wide viewing angle and Moisture sensitivity level 3. The APT1608 LEDs are halogen-free and RoHS-compliant. Typical applications include traffic signaling, backlighting, marker lights, substitution of micro incandescent lamps, decorative and entertainment lighting, and reading lamps.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.853
Expected 10/22/2026
12.000
Expected 12/9/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,662 € 0,66 €
0,46 € 4,60 €
0,336 € 33,60 €
0,277 € 138,50 €
0,258 € 258,00 €
Full Reel (Order in multiples of 2000)
0,245 € 490,00 €
0,228 € 912,00 €
0,21 € 2.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩