APM2T80SS21064GFS-7BTGW

Apacer
908-0SS21064GFS7BTGW
APM2T80SS21064GFS-7BTGW

Mfr.:

Description:
Solid State Drives - SSD SATA M.2 2280 SLC 64GB WT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SS210-M280
Brand: Apacer
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000

SS210-M280 Serial ATA Flash Drives

Apacer Technology Inc. SS210-M280 Serial ATA Flash Drives are modularized Solid State Drives (SSDs) considered a leading add-in storage solution for future host computing systems. Designed with an M.2 form factor, this device is more suitable for mobile and compact computers due to its standard width of only 22mm. These serial arial flash drives appear in M.2 2280 mechanical dimensions and are ideal for mobile computing systems with a skinny and light form factor. The SS210-M280 flash drives are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. These flash drives consume 700mA power in active mode and 80mA in idle mode. The SS210-M280 flash drives feature a 3.3V±5% supply voltage and operate within -40°C to 85°C wide temperature range.