APM016GNEAN-6ET

Apacer
908-APM016GNEAN-6ET
APM016GNEAN-6ET

Mfr.:

Description:
Solid State Drives - SSD SATA MO-300B SLC 16GB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
SS220-300B
16 GB
SATA SSDs
MO-300B
SLC
SATA
65 MB/s
65 MB/s
3.3 V
0 C
+ 70 C
29.85 mm x 26.8 mm x 3.95 mm
Active Mode Current: 245 mA
Brand: Apacer
Connector Type: 52-pin mSATA
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS220-300B mSATA mini Serial ATA Flash Drives

Apacer Technology Inc. SS220-300B mSATA mini Serial ATA Flash Drives are well-balanced Solid State Disk (SSD) drives with a compact form factor (mSATA mini) and excellent performance. Designed in SATA 6Gbps interface, the mSATA SSD delivers incredible read/write speed. The internal controlling unit of the mSATA SSD is designed with DRAM for improved random performance for data efficiency. These flash drives consume 265mA power in active mode and 80mA in idle mode. These serial ATA flash drives feature a 3.3V±5% supply voltage and operate within -40°C to 85°C wide temperature range. The SS220-300B mSATA flash drives come with various flash management enhancements, such as powerful hardware ECC engine, power saving modes, SMART, TRIM, and power failure management.

Availability

Stock: