APHF1608LSEEQBDZGKC

Kingbright
604-APHF1608LQBDZGKC
APHF1608LSEEQBDZGKC

Mfr.:

Description:
Multi-Colour LEDs RGB 0603 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
0603 (1608 metric)
RGB
621 nm, 525 nm, 465 nm
140 deg
2 mA
1.8 V, 2.65 V, 2.65 V
75 mW, 80 mW, 82 mW
Colorless
0.7 mm
Dome
Water Clear
Brand: Kingbright
Height: 0.5 mm
Length: 1.6 mm
Luminous Intensity: 15 mcd, 70 mcd, 10 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.8 mm
Part # Aliases: KPHF-1608LRBGC-11-GX
Unit Weight: 1,361 mg
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RGB/RGY Compact LEDs

Kingbright RGB/RGY Compact LEDs feature low power consumption and uniform light output with long life-solid state reliability. The LEDs are available in a variety of packages including surface mount, through hole and right angle SMD chip lamps. The Compact LEDs from Kingbright are ideal for backlight, indicator, smart home and healthcare applications.

In Stock: 29.984

Stock:
29.984 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,654 € 0,65 €
0,455 € 4,55 €
0,331 € 33,10 €
0,276 € 138,00 €
0,258 € 258,00 €
0,243 € 486,00 €
Full Reel (Order in multiples of 4000)
0,218 € 872,00 €
0,206 € 1.648,00 €
0,202 € 4.848,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩