APDS-9253-001

Broadcom / Avago
630-APDS-9253-001
APDS-9253-001

Mfr.:

Description:
Ambient Light Sensors Digital RGB, IR & ALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ambient Light Sensors
RoHS:  
Color Sensors
ODFN-6
SMD/SMT
470 nm, 550 nm, 610 nm
1.7 V to 3.6 V
- 40 C
+ 85 C
APDS
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 2500
Subcategory: Optical Detectors & Sensors
Type: Digital RGB Sensor
Unit Weight: 2 g
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
8541490000
CNHTS:
8542391090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Digital RGB, IR and Ambient Light Sensors

Broadcom Digital RGB, IR, and Ambient Light Sensors convert light intensity to a digital output signal. These sensors use four individual channels of red, green, blue, and IR (RGB+IR) in a specially designed matrix arrangement. This arrangement allows the sensors to have an optimal angular response and accurate RGB spectral response with high lux accuracy over various light sources. These modules support an I2C-bus interface and include a programmable interrupt controller that uses minimal microcontroller (MCU) resources. Broadcom Digital RGB, IR, and Ambient Light Sensors can be used to read the IR content in certain lighting conditions and detect the type of light source using the IR sensing feature. The series also offers a color-sensing feature that is useful in applications such as LED RGB backlight control, solid-state lighting, reflected LED color sampler, and fluorescent light color temperature detection. 

In Stock: 4.987

Stock:
4.987 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,49 € 1,49 €
1,27 € 12,70 €
1,21 € 121,00 €
1,08 € 540,00 €
1,02 € 1.020,00 €
Full Reel (Order in multiples of 2500)
0,972 € 2.430,00 €
0,929 € 4.645,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩