APDA3020SF3C-100MAV

Kingbright
604-APDA3020SF100MAV
APDA3020SF3C-100MAV

Mfr.:

Description:
Infrared Emitters

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
100 mW/sr
100 mA
1.55 V
180 mW
- 40 C
+ 85 C
3 mm x 2 mm
Reel
Cut Tape
MouseReel
Brand: Kingbright
Fall Time: 10.3 ns
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 10.6 ns
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 10 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Power 940nm IR LEDs

Kingbright High-Power 940nm IR LEDs are designed to handle higher drive current and deliver significantly greater radiant intensity at 940nm. These IR LEDs are built for performance-critical applications. The high-power 940nm LEDs offer the high-power output and fast switching speed required by today’s most advanced systems. These IR LEDs feature high drive current capability, greater radiant intensity, and fast switching times. The high-power 940nm LEDs are available in emitting, right-angle, dome lens, and subminiature packages. These LEDs are suitable for industrial automation, robotics, high-speed IR data transmission, surveillance and security systems, machine vision, object detection, and remote control systems.

In Stock: 1.882

Stock:
1.882 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,748 € 0,75 €
0,521 € 5,21 €
0,384 € 38,40 €
0,322 € 161,00 €
0,301 € 301,00 €
Full Reel (Order in multiples of 2000)
0,283 € 566,00 €
0,261 € 1.044,00 €
0,243 € 2.430,00 €
0,239 € 5.736,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩