APBA3010ESGC

Kingbright
604-APBA3010ESGC
APBA3010ESGC

Mfr.:

Description:
Multi-Colour LEDs RED/GREEN WTR CLR RIGHT ANGLE SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1208 (3020 metric)
Red, Green
625 nm, 568 nm
140 deg
20 mA
2 V, 2.2 V
105 mW, 105 mW
Colorless
2 mm x 1 mm
Semitube
Water Clear
Brand: Kingbright
Height: 1 mm
Length: 3 mm
Luminous Intensity: 12 mcd, 12 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Vr - Reverse Voltage: 5 V
Width: 2 mm
Part # Aliases: KPBA-3010ESGC
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APBA2006 RA Bi-Color SMD LEDs

Kingbright APBA2006 Right Angle (RA) Bi-Color SMD LEDs are available in an ultra-thin right-angle package with 2mm x 1.05mm x 0.6mm dimensions. These bi-color SMD LEDs feature low power consumption and high-intensity output. The APBA2006 RA bi-color SMD LEDs operate from -40°C to 85°C temperature range and offer a 140° wide viewing angle. These RA bi-color SMD LEDs are halogen-free and RoHS-compliant. Typical applications include backlight, status indicator, home and smart appliances, wearable and portable devices, and healthcare.

In Stock: 1.810

Stock:
1.810 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,611 € 0,61 €
0,397 € 3,97 €
0,266 € 26,60 €
0,167 € 83,50 €
0,162 € 162,00 €
Full Reel (Order in multiples of 2000)
0,137 € 274,00 €
0,129 € 1.290,00 €
0,12 € 2.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩