APB3227SURKZGC

Kingbright
604-APB3227SURKZGC
APB3227SURKZGC

Mfr.:

Description:
Multi-Colour LEDs Hyper Red/Green 250/400MCD 630/525nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1311 (3227 metric)
Red, Green
630 nm, 525 nm
100 deg
20 mA, 20 mA
2.5 V, 4.1 V
75 mW, 102.5 mW
Colorless
2.7 mm x 2 mm
Rectangular
Water Clear
Brand: Kingbright
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 250 mcd, 400 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.7 mm
Part # Aliases: KPB-3227SURKZGC
Unit Weight: 13,154 mg
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
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APB3227 Compact Bi-color Chip SMD LEDs

Kingbright APB3227 Compact Bi-color Chip SMD LEDs feature the industry standard SMD 1210 footprint of 3.2 x 2.7 x 1.1mm, are compact in size, and are available with various output options. These dual color LEDs provide color combinations including super bright orange + green, hyper red + yellow green, hyper red + green, super bright yellow + green, and green + blue. Each LED has 4 pins so each color can be controlled individually. APB3227 Bi-color LEDs are ideal for applications such as front panel indicators, backlighting applications, and many more.

In Stock: 3.614

Stock:
3.614
Can Dispatch Immediately
On Order:
8.000
Expected 10/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,869 € 0,87 €
0,611 € 6,11 €
0,452 € 45,20 €
0,381 € 190,50 €
0,359 € 359,00 €
Full Reel (Order in multiples of 2000)
0,329 € 658,00 €
0,314 € 1.256,00 €
0,301 € 3.010,00 €
0,282 € 6.768,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩