APAMBJ-145

ABRACON
815-APAMBJ-145
APAMBJ-145

Mfr.:

Description:
Antennas External Antennas Dome Connector Mount SMA Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
2.4 GHz
5.9 GHz
WiFi
5 dBi, 2 dBi
50 Ohms
2:1
- 40 C
+ 85 C
2 Band
Connector
SMA Male
Bluetooth, WiFi
36.5 mm
RG174U
APAM
Bulk
Brand: ABRACON
Cable Length: 250 cm
Factory Pack Quantity: 100
Subcategory: Antennas
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
8529101000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices. 

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 47 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,42 € 79,42 €
69,84 € 698,40 €
61,27 € 1.531,75 €
58,24 € 5.824,00 €
300 Quote