AP64352QSP-13

Diodes Incorporated
621-AP64352QSP-13
AP64352QSP-13

Mfr.:

Description:
Switching Voltage Regulators DCDC Conv HV Buck SO-8EP T&R 4K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-EP-8
Buck
800 mV to 40 V
3.5 A
1 Output
3.8 V
40 V
22 uA
500 kHz
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Diodes Incorporated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP64352Q Switching Voltage Regulator

Diodes Incorporated AP64352Q Switching Voltage Regulator is an automotive-compliant synchronous buck converter with a wide input voltage range of 3.8V to 40V. This switching voltage regulator integrates a 75mΩ high-side power MOSFET and a 45mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The AP64352Q regulator offers 100kHz to 2.2MHz programmable switching frequency, 100kHz to 2.2MHz external clock synchronization, programmable soft-start time, and Frequency Spread Spectrum (FSS). This regulator provides 3.5A continuous output current and various protection circuitry, including Undervoltage Lockout (UVLO), Output Overvoltage Protection (OVP), cycle-by-cycle peak current limit, and thermal shutdown. The AP64352Q regulator is AEC-Q100 qualified and RoHS compliant. Typical applications include 12V automotive power systems, automotive infotainment, automotive instrument clusters, automotive telematics, and advanced driver assistance systems.

DC/DC Buck Converters

Diodes Incorporated DC/DC Buck Converters offer high efficiency, cost-effectiveness, and design flexibility housed within compact designs. These converters feature special gate drive design, best-In-class EMI performance, low external component counts, wide input voltages, Constant On-Time (COT) control, and internal proprietary circuits. The DC/DC converters provide rich protection features including hiccup mode Short-Circuit Protection (SCP), Under-Voltage Lock-Out (UVLO), Over-Temperature Protection (OTP), and Over-Current Protection (OCP).

In Stock: 71

Stock:
71
Can Dispatch Immediately
On Order:
4.000
Expected 11/27/2026
4.000
Expected 1/8/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 310
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,17 € 11,70 €
1,07 € 26,75 €
0,946 € 94,60 €
0,894 € 223,50 €
Full Reel (Order in multiples of 4000)
0,894 € 3.576,00 €