AP-CF064GLANS-ETNRG

Apacer
908-CF064GLANS-ETNRG
AP-CF064GLANS-ETNRG

Mfr.:

Description:
Memory Cards Industrial CF6-M MLC Non-Removable Extended Temp 64GB 15nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
RoHS:  
Compact Flash Cards
64 GB
ATA
26 MB/s
50 MB/s
SLC
3.3 V, 5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
CF6-M
Brand: Apacer
Connector Type: 50 Pin Female
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 14,347 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial CompactFlash

Apacer Technology Inc. Industrial CompactFlash III, CompactFlash 4, and value-added CompactFlash 5 offer the most reliable, high-performance storage that is compatible with CF Type I and Type II devices. Unlike the ordinary consumer CompactFlash card, the Apacer Industrial CompactFlash provides solid traceability. Apacer Industrial CompactFlash cards provide complete PCMCIA - ATA functionality and compatibility. These Apacer devices translate standard CF signals into flash media data and control signals. This CompactFlash technology is designed for use in point-of-sale terminals, telecom, IP-STB, medical instruments, surveillance systems, industrial PCs, and handheld applications.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
587,75 € 587,75 €
540,17 € 5.401,70 €