AOCJYR-10.000MHZ-M5625LF-T

ABRACON
815-AOCJYR-10M5625T
AOCJYR-10.000MHZ-M5625LF-T

Mfr.:

Description:
OCXO Oscillators 10.0 MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: OCXO Oscillators
RoHS:  
OCXO
10 MHz
25 PPB
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
9.7 mm
7.5 mm
4.1 mm
AOCJYR
Reel
Cut Tape
MouseReel
Brand: ABRACON
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
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
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
New Zealand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AOCJYR Oven-Controlled Crystal Oscillators

Abracon AOCJYR Oven-Controlled Crystal Oscillators feature a compact package size of 9.7mm x 7.5mm x 4.3mm. These surface-mount quartz crystal oscillators are based on Rakon's proprietary Mercury™ ASIC technology. This advanced technology, coupled with proprietary manufacturing techniques, offer ±10ppb stability over a -20°C to +70°C temperature range, with typical short-term aging of better than ±2ppb per day. The sophisticated integrated oven-control architecture ensures a fast warm-up time while minimizing initial power consumption to 350mW typical at 25°C. The integration of critical functionality improves the overall product reliability by reducing FIT rates 10 times relative to traditional discrete crystal oscillators.

In Stock: 297

Stock:
297
Can Dispatch Immediately
On Order:
2.000
Expected 2/23/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
49,72 € 49,72 €
47,35 € 473,50 €
44,65 € 1.116,25 €
44,39 € 2.219,50 €
44,38 € 4.438,00 €
44,36 € 22.180,00 €
Full Reel (Order in multiples of 1000)
41,09 € 41.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
160,64 €
Min:
1