AOCJYR-10.000MHZ-M5625LF

ABRACON
815-AOCJYR-10M5625
AOCJYR-10.000MHZ-M5625LF

Mfr.:

Description:
OCXO Oscillators OCXO 9x7 4-SMD 10MHz 25ppb -40 C - 85 C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: OCXO Oscillators
RoHS:  
OCXO
10 MHz
25 PPB
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
9.7 mm
7.5 mm
4.1 mm
AOCJYR
Bulk
Brand: ABRACON
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 50
Subcategory: Oscillators
Unit Weight: 890 mg
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
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
New Zealand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AOCJYR Oven-Controlled Crystal Oscillators

Abracon AOCJYR Oven-Controlled Crystal Oscillators feature a compact package size of 9.7mm x 7.5mm x 4.3mm. These surface-mount quartz crystal oscillators are based on Rakon's proprietary Mercury™ ASIC technology. This advanced technology, coupled with proprietary manufacturing techniques, offer ±10ppb stability over a -20°C to +70°C temperature range, with typical short-term aging of better than ±2ppb per day. The sophisticated integrated oven-control architecture ensures a fast warm-up time while minimizing initial power consumption to 350mW typical at 25°C. The integration of critical functionality improves the overall product reliability by reducing FIT rates 10 times relative to traditional discrete crystal oscillators.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,64 € 160,64 €
153,73 € 1.537,30 €

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
49,72 €
Min:
1