ANT-GNCP-C25L125100

TE Connectivity / Linx Technologies
712-ANTGNCPC25L12510
ANT-GNCP-C25L125100

Mfr.:

Description:
Antennas Antenna GNSS L1L2L5 25x25 LNA 1.13 UFL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
1.176 GHz
1.602 GHz
GLONASS, GPS
31.6 dBi
50 Ohms
2.2
- 40 C
+ 85 C
Patch
7 Band
Connector
MHF1, U.FL
25 mm
25 mm
12 mm
1.13 mm Coax
GNCP
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 100 mm
Polarisation: RHCP
Factory Pack Quantity: 120
Subcategory: Antennas
Part # Aliases: L9000173-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANT-GNCP-C Active Ceramic Patch GNSS Antennas

TE Connectivity / Linx Technologies ANT-GNCP-C Active Ceramic Patch GNSS Antennas feature integrated low noise amplifiers (LNAs) that support GPS, Galileo, GLONASS, Beidou, and QZSS systems in the L1/E1/B1 and L2/E5/B2 bands depending on model). The LNA provides high gain with a typical low noise figure ranging from 0.9dB to 2.8dB. The antennas offer a 60mm or 100mm cable terminated in an MHF1/U.FL-type plug (female socket) connector.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,91 € 31,91 €
30,04 € 300,40 €
29,15 € 728,75 €
26,70 € 3.204,00 €
25,95 € 6.228,00 €
600 Quote