ANT-5GW-MMG2-SMA-2

TE Connectivity / Linx Technologies
712-ANT-5GW-MMG2SMA2
ANT-5GW-MMG2-SMA-2

Mfr.:

Description:
Antennas 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 2 m Cable, SMA Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Dipole
617 MHz
5 GHz
Cellular (NBIoT, LTE)
Whip
Straight
- 0.5 dBi, 3.4 dBi, 3.3 dBi, 0.7 dBi, 3.2 dBi, 3.6 dBi, 4.7 dBi, 2.4 dBi
50 Ohms
5.7, 3.1, 1.6, 2.8, 2.5, 2.3, 2.4
10 W
- 20 C
+ 80 C
9 Band
Magnetic Mount
Connector
SMA Plug
LTE-M, NB-IoT, ISM
88.5 mm
RG-174/U
MMG
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 2 m
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMG SMA Repositionable Magnetic Mount Antennas

TE Connectivity / Linx Technologies MMG SMA Repositionable Magnetic Mount Antennas are available in 5G, 868/915MHz LPWA, and 2.4GHz versions. For exterior use, these compact whip Antennas feature an integrated magnetic base that securely attaches to ferrous metallic surfaces and can be repositioned. The TE Connectivity / Linx Technologies MMG SMA Antennas are ground plane, independent dipole antennas and terminate in an SMA plug (male pin) connector on a 1-, 2-, or 3-meter length on RG-174/U coaxial cable.

ANT-5GW-MMG2-SMA Magnetic 5G Cellular Antennas

TE Connectivity / Linx Technologies ANT-5GW-MMG2-SMA Magnetic Mount 5G Cellular Antennas offer repositionable external panel mounting to ferrous metallic surfaces. The 5G Antennas are designed for New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications. The TE Connectivity / Linx Technologies ANT-5GW-MMG2-SMA cellular antennas terminate in an SMA plug (male pin) connector on a 1-, 2-, or 3-meter length on RG-174/U coaxial cable. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,63 € 14,63 €
13,21 € 132,10 €
12,86 € 643,00 €
11,74 € 1.174,00 €
11,50 € 2.875,00 €
11,32 € 5.660,00 €
11,15 € 11.150,00 €