ANT-5GW-IPW2-NP

TE Connectivity / Linx Technologies
712-ANT-5GW-IPW2-NP
ANT-5GW-IPW2-NP

Mfr.:

Description:
Antennas 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
617 MHz
5 GHz
3.7 dBi
50 Ohms
8.5
2 W
- 30 C
+ 70 C
Dipole
10 Band
Connector
N Plug
IP67
IPW
Bulk
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPW Series Outdoor Antennas

TE Connectivity / Linx Technologies IPW Series Outdoor Antennas offer a 617MHz to 7.1GHz frequency range, up to 8.7dBi gain rating, and an IP67 rating. These antennas provide a ground-plane independent dipole antenna solution that mounts permanently to metallic and non-metallic surfaces. TE Connectivity / Linx Technologies IPW Series Outdoor Antennas are available for cellular, Wi-Fi®, and LPWA/ISM applications and are ideal for use with remote sensor networks.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
428
Expected 12/9/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,07 € 41,07 €
37,67 € 376,70 €
37,06 € 926,50 €
1.000 Quote