AMCA31-2R450G-S1F-T3

ABRACON
815-CA312R450GS1FT3
AMCA31-2R450G-S1F-T3

Mfr.:

Description:
Antennas 2.45 GHZ BW -1DBI 3W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth
WiFi, WLAN
IoT
Chip
Ceramic
2.3 dBi
100 MHz
50 Ohms
1.6:1
3 W
- 40 C
+ 85 C
1 Band
SMD/SMT
SMD/SMT
Wireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard
3.2 mm
1.6 mm
1.2 mm
AMCA31
Reel
Cut Tape
MouseReel
Brand: ABRACON
Frequency Range: 2.4 GHz to 2.5 GHz
Polarisation: Linear
Factory Pack Quantity: 3000
Subcategory: Antennas
Unit Weight: 143,050 mg
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
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMCA31 Surface Mount Chip Antennas

Abracon AMCA31 Surface Mount Chip Antennas offer linear polarization in a small 3.2mm x 1.6mm x 1.2mm package. The non-ground mounting type antennas feature 3W maximum power handling and are matched to 50Ω. The components are lead-free and suitable for RoHS-compliant reflow. These Abracon AMCA31 Surface Mount Chip Antennas are an alternative to larger PCB solutions.

In Stock: 259

Stock:
259
Can Dispatch Immediately
On Order:
18.000
Expected 12/22/2026
27.000
Expected 1/12/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,791 € 0,79 €
0,472 € 4,72 €
0,39 € 9,75 €
0,297 € 29,70 €
0,251 € 62,75 €
0,246 € 123,00 €
Full Reel (Order in multiples of 3000)
0,246 € 738,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩