ALND-WB-0015-Q-T

ABRACON
815-ALND-WB-0015-Q-T
ALND-WB-0015-Q-T

Mfr.:

Description:
RF Amplifier IC AMP GNSS L1/L2/L5/L6 LNA, 1.164GHz - 1.610GHz, 6-VFDFN, Exposed Pad

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Amplifier
RoHS:  
1.164 GHz to 1.61 GHz
1.5 V to 5.5 V
8 mA
17.5 dB
0.75 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
- 10 dBm
- 40 C
+ 105 C
ALND-WB
Reel
Cut Tape
MouseReel
Brand: ABRACON
Isolation: 35 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.1 W
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.176 GHz, 1.227 GHz, 1.278 GHz, 1.575 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALND-WB Low Noise Amplifiers (LNAs)

Abracon ALND-WB Low Noise Amplifiers (LNAs) are designed using advanced InGaAs pHEMT or GaAs E/D-pHEMT processes, featuring wideband operation from 0.8GHz to 10.5GHz. These devices are available in 16-pin (3mm x 3mm), 24-pin (6mm x 6mm), 32-pin (5mm x 5mm) QFN, and 6-pin (1.45mm x 1.0mm) DFN packages.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 11/26/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,32 € 2,32 €
1,73 € 17,30 €
1,58 € 39,50 €
1,42 € 142,00 €
1,34 € 335,00 €
1,31 € 655,00 €
1,25 € 1.250,00 €
Full Reel (Order in multiples of 3000)
1,21 € 3.630,00 €
1,19 € 7.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩