ALND-WB-0009

ABRACON
815-ALND-WB-0009
ALND-WB-0009

Mfr.:

Description:
RF Amplifier LNA Gain 24 NF 1.6 Freq 2.7 - 3.7 GHz Surface Mount 5.00x5.00x1.20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Amplifier
RoHS:  
SMD/SMT
ALND-WB
Tube
Brand: ABRACON
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALND-WB Low Noise Amplifiers (LNAs)

Abracon ALND-WB Low Noise Amplifiers (LNAs) are designed using advanced InGaAs pHEMT or GaAs E/D-pHEMT processes, featuring wideband operation from 0.8GHz to 10.5GHz. These devices are available in 16-pin (3mm x 3mm), 24-pin (6mm x 6mm), 32-pin (5mm x 5mm) QFN, and 6-pin (1.45mm x 1.0mm) DFN packages.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,86 € 263.580,00 €