ALMD-LB38-TV002

Broadcom / Avago
630-ALMDLB38TV002
ALMD-LB38-TV002

Mfr.:

Description:
Single Colour LEDs LAMP 4MM BLUE InGaN 40x100deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1717 (4242 metric)
470 nm
1.38 cd
20 mA
3.2 V
70 mW
Blue
4.2 mm x 4.2 mm
Oval
Diffused
ALMD
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 5.2 mm
Illumination Colour: Blue
Length: 4.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg x 100 deg
Width: 4.2 mm
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALMD LEDs

Broadcom ALMD LED Lamps feature high brightness material and are available in red, amber, green, and blue colors. These LED lamps are made with advanced optical grade epoxy for superior performance in outdoor sign applications and are compatible with the reflow soldering process. The ALMD LED lamps offer a typical viewing angle of 30° and a tinted lens. Typical applications include full-color signs, mono-color signs, and variable message signs.

In Stock: 1.153

Stock:
1.153 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,14 € 1,14 €
0,806 € 8,06 €
0,599 € 59,90 €
0,50 € 250,00 €
Full Reel (Order in multiples of 1000)
0,464 € 464,00 €
0,44 € 880,00 €
0,43 € 2.150,00 €
0,40 € 4.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩