ALM06FQ19-31S(LQ)

Amphenol Industrial
654-ALM06FQ19-31SLQ
ALM06FQ19-31S(LQ)

Mfr.:

Description:
Circular MIL Spec Contacts Amphe-Lite Metal, St raight Plug, 19-31,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Contacts
RoHS:  
Socket (Female)
15
Crimp
Nickel
Quadrax
Amphe-Lite
Brand: Amphenol Industrial
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

Technical Resources

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Amphe-Lite Circular MIL-Spec Contacts

Amphenol Industrial HS Amphe-Lite Circular MIL-Spec Contacts incorporates high-speed contacts into Amphe-Lite housing, providing datalink solutions. The Amphe-Lite offers high-data transfer rates, excellent EMI compatibility, and lower power consumption rates. These connectors are available in Differential Quadrax Contacts and Split Pair Quadrax Contacts variants. The Amphe-Lite connectors are designed for high-speed signal applications in ruggedized and high vibration environments. This includes two pairs (4 pins) of high-speed contacts having bandwidth up to 3.125GHz, Ethernet Bas-T-100Ω, and a data rate of up to 6.5Gbps. The Amphe-Lite Quadrax features rear-release contacts, front and rear mount, and EMI- shielding. These connectors come with two Ohm matched impedance differential pairs, available in size 8 crimp termination or PC trails. The Amphe-Lite circular MIL-Spec contacts require modification of the MIL-DTL-38999 connector to accommodate keyed contacts. 

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,07 € 1.120,70 €
111,71 € 5.585,50 €
101,66 € 10.166,00 €