AK4333ECB

Asahi Kasei Microdevices
412-AK4333ECB
AK4333ECB

Mfr.:

Description:
Audio D/A Converter ICs Low-Power Advanced 32-bit Stereo DAC with HP Amp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Audio D/A Converter ICs
RoHS:  
1 Converter
I2C
32 bit
CSP-24
109 dB
1.14 V
1.9 V
AK4X
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Asahi Kasei Microdevices
Development Kit: AKD4333
Dynamic Range dB: 107 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Number of DACs: 1
Operating Supply Current: 3.9 mA
Product: Audio DAC
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 5000
Subcategory: Audio ICs
THD plus Noise: - 100 dB
Type: Hi-Fi Stereo
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AK4x Audio D/A Converters

Asahi Kasei Microdevices AK4x Audio D/A Converters are an ideal solution for high-quality audio systems with the original digital-analog mixing technology. The AK4x DACs feature high-rate playback with excellent balance performance and power consumption, implementing VELVETSOUND™ technology. The AKM AK4x DACs are used in various applications such as AV receivers, set-top boxes, speaker systems, digital TVs, and car entertainment systems, contributing to sound quality and power consumption improvements and reducing external parts.

AK4499EXEQ 135dB Stereo Premium DAC

Asahi Kasei Microdevices AK4499EXEQ 135dB Stereo Premium DAC is based on the Switched Resistor DAC method employing VELVETSOUND™ technology. The Asahi Kasei Microdevices AK4499EXEQ features a design that uses high-quality sound technology. The device has a separate digital/analog solution to achieve an immersive experience. When used with the AK4191EQ, the AK4499EXEQ is the ideal analog conversion solution for the playback of industry-leading high-resolution sound sources.

In Stock: 3.593

Stock:
3.593 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,07 € 10,70 €
0,972 € 24,30 €
0,857 € 85,70 €
0,804 € 201,00 €
0,773 € 386,50 €
0,764 € 764,00 €
0,716 € 1.790,00 €
Full Reel (Order in multiples of 5000)
0,699 € 3.495,00 €