AFII-LC-0081-T

ABRACON
815-AFII-LC-0081-T
AFII-LC-0081-T

Mfr.:

Description:
Signal Conditioning GNSS L1/L2/L5/L6 Band Pass Ceramic Filter, 550MHz Bandwidth, 0.85 dB, 1210 (3225 Metric), 3 PC Pad

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
1.4 GHz
550 MHz
50 Ohms
SMD/SMT
- 45 C
+ 85 C
BP
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 0.85 dB
Mounting: PCB Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: GNSS Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFII-LC-00x Band Pass Filters

Abracon AFII-LC-00x Band Pass Filters are designed using advanced Low-Temperature Co-fired Ceramic (LTCC) technology. These filters are crucial for ensuring that only a specific frequency band passes through while rejecting interference from adjacent bands. The AFII-LC-00x band-pass filters are compact and available with typical center frequencies of 1400MHz, 2450MHz, 7000MHz, and 7245MHz. These filters feature single-ended input and output, low insertion loss, high-quality performance, and excellent selectivity with high out-of-band rejection. The AFII-LC-00x band-pass filters are mainly used in home automation, secure car access, indoor navigation, hands-free payment, smart access, and object detection. The AFII-LC-0049-Q band-pass filter is AEC-Q200 qualified and suitable for automotive UWB applications.

In Stock: 1.379

Stock:
1.379 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,501 € 5,01 €
0,476 € 11,90 €
0,432 € 43,20 €
0,409 € 102,25 €
0,39 € 195,00 €
0,372 € 372,00 €
Full Reel (Order in multiples of 2000)
0,347 € 694,00 €
0,332 € 1.328,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.